The EPRB-2-PU33-5P-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 5psi. It has a maximum overload pressure of 15psi and can withstand temperatures between -40°C and 150°C. The device can be supplied with a voltage between 8 and 32V, with a typical operating voltage of 9, 12, 15, 18, or 24V. The sensor has a maximum supply current of 10mA and can output a voltage between 0.5 and 4.5V with a maximum current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |