The EPRB-2-PU63-10B-/CM1/ATR absolute pressure sensor from TE Connectivity features a maximum overload pressure of 20bar and a typical operating supply voltage of 9, 12, 15, 18, or 24V. Operating within a temperature range of -40 to 150°C, this sensor has an IP66 rating and is suitable for use in both gas and liquid media. The sensor has a 4-pin design and a port size of M10x1.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |