The EPRB-2-PU63-30P-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 30psi and is rated for use in environments with pressures up to 90psi. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The sensor is designed for use with media such as gas and liquid and has an IP66 rating for protection against solid particles and water. The output voltage of the sensor ranges from 0 to 5V and has a maximum output current of 10mA. The typical operating supply voltage is 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 90psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |