The EPRB-2-PU81-35B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 35 bar and is designed for gage pressure applications. It has a maximum overload pressure of 70 bar and can operate within a temperature range of -40 to 150 degrees Celsius. The device can supply up to 10 mA and has a maximum supply voltage of 32 volts. It features a 4-pin connector and is suitable for use with both gas and liquid media.
TE Connectivity EPRB-2-PU81-35B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 35bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 70bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.