This sealed gage pressure sensor operates within a pressure range of 0 to 15psi and can withstand a maximum overload pressure of 45psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device can be supplied with a voltage between 8 and 32V, with a maximum supply current of 10mA. The typical operating supply voltage is 9, 12, 15, 18, or 24V. The sensor has a 4-pin connector and can be used with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |