The pressure sensor operates within a temperature range of -40 to 150 degrees Celsius. It is designed for sealed gage applications with a maximum overload pressure of 1000psi. The device can supply up to 10mA at a maximum voltage of 32V. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. The sensor has a 4-pin connector and measures pressure in the range of 0 to 500psi.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |