The EPRB-2-PU83-20B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar and can withstand overload pressures of up to 40 bar. It features a temperature range of -40 to 150°C and can be supplied with voltages between 8 and 32V. The device has a maximum supply current of 10mA and a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is designed for use with gas or liquid media and has a 4-pin connector with an M10x1 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |