The EPRB-2-QU31-5P-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 5 psi, with a maximum overload pressure of 15 psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The sensor is designed to operate with a supply voltage between 8V and 32V, with a typical supply voltage of 9V, 12V, 15V, 18V, or 24V. It can provide an output voltage between 0.5V and 4.5V, with a maximum output current of 10mA.
TE Connectivity EPRB-2-QU31-5P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.