The EPRB-2-QU62-150P-/CM1/ATR pressure sensor from TE Connectivity operates within a sealed gage pressure range of 0 to 150psi, with a maximum overload pressure of 300psi. It has a temperature range of -40 to 150 degrees Celsius and can supply up to 10mA at 32V. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. It features a 5/16-24 UNF port size and is suitable for use in gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |