The EPRB-2-QU62-3.5B-/CM1/ATR pressure sensor from TE Connectivity is a sealed gage device designed to measure pressure within a specific range. It can operate safely within a pressure range of 0 to 3.5 bar, but can withstand pressures up to 7 bar without sustaining damage. The sensor's operating temperature range spans from -40 to 150 degrees Celsius, making it suitable for use in a variety of environments. The device features a 5/16-24 UNF port size and a 4-pin connector for electrical termination. It can be powered by a range of supply voltages, including 9, 12, 15, 18, and 24 volts, with a maximum supply current of 10 milliamperes.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 7bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |