The EPRB-2-QU63-60B-/CM1/ATR absolute pressure sensor from TE Connectivity offers a maximum overload pressure of 120bar and a typical operating supply voltage of 9, 12, 15, 18, or 24V. This industrial pressure sensor has a pin count of 4 and an IP66 rating, making it suitable for use in harsh environments. It can operate in temperatures ranging from -40 to 150°C and is available in a 5/16-24 UNF port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 120bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |