The TE Connectivity EPRB-2-QU81-2B-/CM1/ATR pressure sensor operates within a pressure range of 0 to 2 bar and can withstand a maximum overload pressure of 6 bar. It features a gage pressure type and has a temperature range of -40°C to 150°C. The device is designed to be used with a supply voltage between 8 and 32 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The maximum supply current is 10 mA. The sensor is available with a 5/16-24 UNF port size and has a 4-pin electrical termination via a connector. It can be used with both gas and liquid media, and its output voltage ranges from 0.1 to 5 volts with a maximum output current of 10 mA.
TE Connectivity EPRB-2-QU81-2B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 2bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-QU81-2B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.