The EPRB-2-QU81-300P-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi and can withstand a maximum overload pressure of 600psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is designed for use with a 5/16-24 UNF port and features a 4-pin connector electrical termination. It can be used with both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity EPRB-2-QU81-300P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-QU81-300P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.