The EPRB-2-QU81-350B-/CM1/ATR gage pressure sensor from TE Connectivity operates within a pressure range of 0 to 350 bar and a temperature range of -40 to 150 degrees Celsius. It has a maximum supply voltage of 32V and a maximum supply current of 10mA. The sensor features a 5/16-24 UNF port size and is designed for use with gas or liquid media. It has a typical operating supply voltage of 9, 12, 15, 18, or 24V and an output voltage range of 0.1 to 5V with a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 350bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |