The EPRB-2-QU82-1B-/CM1/ATR pressure sensor from TE Connectivity is a sealed gage device with an operating pressure range of 0 to 1 bar. It has a maximum overload pressure of 3 bar and operates within a temperature range of -40°C to 150°C. The sensor is designed to be used with a 5/16-24 UNF port and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It can provide an output voltage of 0.1 to 5 volts with a maximum output current of 10 mA.
TE Connectivity EPRB-2-QU82-1B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 1bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-QU82-1B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.