The EPRB-2-QU83-10B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 10 bar and withstands up to 20 bar overloads. It has a temperature range of -40 to 150 degrees Celsius and can be supplied with voltages between 8 and 32 volts. The device can handle up to 10 milliamps of supply current and features a 5/16-24 UNF port size. The sensor is suitable for use in gas and liquid media and provides an output voltage of 0.1 to 5 volts with a maximum output current of 10 milliamps.
TE Connectivity EPRB-2-QU83-10B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-QU83-10B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.