The EPRB-2-QU83-3KP-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a temperature range of -40°C to 150°C and can withstand pressures up to 4500psi. It features a 5/16-24 UNF port size and a 4-pin connector electrical termination. The sensor is designed to measure pressures in gas and liquid media, with an output voltage range of 0.1 to 5V and a maximum output current of 10mA. Typical operating supply voltages are 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4500psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |