The EPRB-2-SR31-150P-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 150psi and is designed for gage pressure applications. It can withstand a maximum overload pressure of 300psi and has a temperature range of -40 to 150 degrees Celsius. The sensor is rated IP66 and has a typical operating supply voltage of 5V. It features a 4-pin output and is suitable for use in industrial environments.
TE Connectivity EPRB-2-SR31-150P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-SR31-150P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.