The EPRB-2-SR31-15P-/CM1/ATR pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 15psi. It can withstand a maximum overload pressure of 45psi and operates within a temperature range of -40 to 150 degrees Celsius. The sensor has an M8x1 port size and an IP66 rating for protection against solid particles and water. It can be used with both gas and liquid media and has a 4-pin output.
TE Connectivity EPRB-2-SR31-15P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-SR31-15P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.