The EPRB-2-SR31-300P-/CM1/ATR pressure sensor from TE Connectivity is a gage device suitable for operating pressures up to 300psi. It can withstand maximum overload pressures of 600psi and maintains functionality within a temperature range of -40 to 150 degrees Celsius. The sensor has an M8x1 port size and an IP66 rating for protection against solid particles and water. It can be used with both gas and liquid media and has a typical operating supply voltage of 5 volts. The device has a maximum output current of 10mA and a 4-pin configuration.
TE Connectivity EPRB-2-SR31-300P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-SR31-300P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.