The EPRB-2-SR31-350B-/CM1/ATR pressure sensor from TE Connectivity operates over a pressure range of 0 to 350 bar and is a gage device. It can withstand a maximum overload pressure of 700 bar and has an operating temperature range of -40 to 150 degrees Celsius. The sensor has an M8x1 port size and an IP66 rating, making it suitable for use in harsh environments. It can be used with both gas and liquid media and has a typical operating supply voltage of 5V.
TE Connectivity EPRB-2-SR31-350B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 700bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-SR31-350B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.