The EPRB-2-SR31-500P-/CM1/ATR pressure sensor from TE Connectivity is a gage device designed to operate within a pressure range of 0 to 500 psi. It features a maximum overload pressure of 1000 psi and can withstand temperatures between -40°C and 150°C. The sensor has a typical operating supply voltage of 5V and a maximum output current of 10mA. It is available in a 4-pin package and is rated for use in gas and liquid media, with an IP66 rating for protection against solid particles and water.
TE Connectivity EPRB-2-SR31-500P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-SR31-500P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.