The EPRB-2-SR31-5KP-/CM1/ATR pressure sensor from TE Connectivity is a gage sensor with a maximum operating temperature range of -40 to 150 degrees Celsius. It features a port size of M8x1 and an IP66 rating for protection against solid particles and water. The sensor has a maximum output current of 10 amps and a typical operating supply voltage of 5 volts. It is designed for use in industrial applications and is rated for pressures up to 10000psi.
TE Connectivity EPRB-2-SR31-5KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-SR31-5KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.