The TE Connectivity EPRB-2-SR31-5P-/CM1/ATR is a pressure sensor with a gage pressure type, operating within a range of 0 to 5psi. It features a maximum overload pressure of 15psi and a temperature range of -40 to 150 degrees Celsius. The device has a maximum supply current of 10mA and a typical operating supply voltage of 5V. It is designed for use with media such as gas and liquid, and has a port size of M8x1.
TE Connectivity EPRB-2-SR31-5P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | M8x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-SR31-5P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.