The EPRB-2-SU31-300P-/CM1/ATR pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 300psi. It can withstand a maximum overload pressure of 600psi and operates within a temperature range of -40 to 150 degrees Celsius. The sensor has a maximum supply voltage of 32V and a minimum supply voltage of 8V. It features an M8x1 port size and an IP66 rating, making it suitable for use in harsh environments. The sensor can measure pressure in both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |