The EPRB-2-SU33-350B pressure sensor is a 4-pin device with an operating pressure range of 0 to 350 bar and a maximum overload pressure of 700 bar. It features an absolute pressure type and is rated for use in gas and liquid media. The sensor operates within a temperature range of -40 to 150°C and has a maximum operating supply voltage of 32V and a minimum of 8V. The device has a typical operating supply voltage of 9, 12, 15, 18, or 24V and a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 700bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |