The EPRB-2-SU62-10P-/CM1/ATR pressure sensor is a sealed gage device with an operating pressure range of 0 to 10psi. It has a maximum overload pressure of 30psi and operates within a temperature range of -40 to 150 degrees Celsius. The sensor is designed for use with a maximum supply voltage of 32V and a maximum supply current of 10mA. It has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is available with a port size of M8x1 and features a 4-pin electrical termination. It can be used with both gas and liquid media and has an output voltage range of 0 to 5V with a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |