The EPRB-2-SU63-1B- sensor is an absolute pressure sensor with a maximum overload pressure of 3bar. It operates within a temperature range of -40 to 150°C and has an IP66 rating for protection against solid particles and water. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24V and has a maximum output current of 10mA. It is designed for use in industrial environments and is suitable for measuring pressure in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |