The EPRB-2-SU81-350B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 350 bar, with a gage pressure type. It can withstand a maximum overload pressure of 350 bar. The device is designed to function within a temperature range of -40°C to 150°C, with a maximum supply voltage of 32V and a maximum supply current of 10mA. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24V, and provides an output voltage of 0.1 to 5V with a maximum output current of 10mA. It is available in a 4-pin connector package.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 350bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |