The EPRB-2-SU83-35B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 35 bar and is designed for use in environments with pressures up to 70 bar. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The sensor is powered by a supply voltage between 8 and 32 volts and draws a maximum current of 10 mA. It features a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and has a 4-pin connector. The EPRB-2-SU83-35B-/CM1/ATR is suitable for use in industrial applications and is rated for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 35bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 70bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |