Pressure Sensor 0.1V to 5V 0psi to 50psi Absolute Automotive 4-Pin
TE Connectivity EPRB-2-SU83-50P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 100psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.