This pressure sensor from TE Connectivity features a gage pressure range of 0 to 100psi, with a maximum overload pressure of 200psi. It operates within a temperature range of -40 to 150 degrees Celsius. The device has a typical supply voltage of 5V and a maximum supply current of 10mA. It is designed for use with gas or liquid media and has a 10-32 UNF port size.
TE Connectivity EPRB-2-VR81-100P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 10-32 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-VR81-100P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.