The EPRB-2-VU81-10B-/CM1/ATR pressure sensor from TE Connectivity measures pressure in the range of 0 to 10bar with a gage type device. It operates within a temperature range of -40 to 150°C and has a maximum supply voltage of 32V. The sensor features a 10-32 UNF port size and an electrical termination of connector. It can handle a maximum supply current of 10A and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The output voltage is 0.1 to 5V with a maximum output current of 10A.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 10-32 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |