The EPRB-2-VU82-0.6B-/CM1/ATR pressure sensor from TE Connectivity is a sealed gage device with an operating pressure range of 0 to 0.6 bar. It has a maximum overload pressure of 1.8 bar and operates within a temperature range of -40 to 150 degrees Celsius. The sensor is designed for use with a 10-32 UNF port and features a connector electrical termination. It is suitable for use in both gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 0.6bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1.8bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 10-32 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |