The EPRB-2-VU82-10P-/CM1/ATR pressure sensor from TE Connectivity operates within a sealed gage pressure range of 0 to 10psi and withstands maximum overload pressures of 30psi. It has a temperature range of -40 to 150 degrees Celsius and can be supplied with voltages between 8 and 32 volts. The device can provide an output voltage between 0.1 and 5 volts and a maximum output current of 10 milliamps. It is available in a 4-pin connector package and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 10-32 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |