The EPRB-2-VU82-200B-/CM1/ATR is a 10-32 UNF sealed gage pressure sensor designed for operation in a range of 0 to 200bar. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is powered by a supply voltage between 8 and 32 volts, with a maximum supply current of 10mA. The sensor is suitable for use in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 200bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 10-32 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |