The EPRB-2-VU82-3KP-/CM1/ATR pressure sensor from TE Connectivity operates within a sealed gage pressure range of 0 to 3000psi. It features a maximum overload pressure of 3000psi and a temperature range of -40 to 150 degrees Celsius. The device is designed for use with a 10-32 UNF port size and can be supplied with a voltage between 8 and 32 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The sensor has a maximum supply current of 10mA and can output a voltage between 0.1 and 5 volts with a maximum current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 10-32 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |