The EPRB-2-VU82-50P-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 50psi and is designed for sealed gage applications. It can withstand a maximum overload pressure of 100psi and has a temperature range of -40 to 150 degrees Celsius. The device is powered by a supply voltage between 8 and 32 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The sensor has a maximum supply current of 10mA and a 4-pin connector for electrical termination. It can measure an output voltage of 0.1 to 5 volts with a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 100psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 10-32 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |