The EPRB-2-VU82-60B-/CM1/ATR pressure sensor from TE Connectivity operates over a pressure range of 0 to 60 bar and is designed for sealed gage applications. It can withstand maximum overload pressures of up to 120 bar and has a temperature range of -40 to 150 degrees Celsius. The device is terminated with a 10-32 UNF connector and is suitable for use with both gas and liquid media. The output voltage is between 0.1 and 5 volts, with a maximum output current of 10 mA. Typical operating supply voltages are 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 120bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 10-32 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |