This sealed gage pressure sensor operates within a pressure range of 0 to 0.6 bar and has a maximum overload pressure of 1.8 bar. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is designed to operate with a maximum supply voltage of 32V and a maximum supply current of 10mA. The pressure sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 0.6bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1.8bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |