The EPRB-2-WU33-150P-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a temperature range of -40°C to 150°C and features a maximum overload pressure of 300psi. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and provides an output voltage of 0.5 to 4.5 volts with a maximum output current of 10mA. The sensor is rated for use in gas and liquid media and is available in a 4-pin package.
TE Connectivity EPRB-2-WU33-150P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WU33-150P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.