The EPRB-2-WU33-20B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar and can withstand a maximum overload pressure of 40 bar. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. The device has a maximum supply voltage of 32 volts and a minimum supply voltage of 8 volts. The sensor features a G 1/4A port and has an IP66 rating for environmental protection. It can measure an output voltage of 0.5 to 4.5 volts and has a maximum output current of 10 amps.
TE Connectivity EPRB-2-WU33-20B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WU33-20B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.