The EPRB-2-WU33-5KP-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a temperature range of -40 to 150 degrees Celsius. It features a maximum operating supply voltage of 32 volts and a minimum of 8 volts. The device is rated for pressures up to 10000psi and is designed for use with gases and liquids. It has an IP66 rating and a 4-pin G 1/4A port size.
TE Connectivity EPRB-2-WU33-5KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 10000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WU33-5KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.