This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 0.6 bar and a maximum overload pressure of 1.8 bar. It operates within a temperature range of -40 to 150°C and can be supplied with a voltage between 8 and 32 volts. The device has an IP66 rating and is suitable for use with both gas and liquid media. It features a 4-pin interface and a G 1/4A port size.
Checking distributor stock and pricing after the page loads.
TE Connectivity EPRB-2-WU61-0.6B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 0.6bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1.8bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |