The EPRB-2-WU61-1B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 1 bar and can withstand a maximum overload pressure of 3 bar. It features a gage pressure type and is rated for operation between -40°C and 150°C. The device has a maximum supply voltage of 32V and a minimum supply voltage of 8V. It has a 4-pin configuration and is suitable for use in gas and liquid media, with an IP66 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
TE Connectivity EPRB-2-WU61-1B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 1bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |