The EPRB-2-WU61-6B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 6bar and can withstand a maximum overload pressure of 12bar. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. The device has a maximum supply voltage of 32V and a minimum supply voltage of 8V. It features a gage pressure type and an IP66 rating for environmental protection. The sensor has a 4-pin configuration and a port size of G 1/4A.
Checking distributor stock and pricing after the page loads.
TE Connectivity EPRB-2-WU61-6B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 12bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |