The EPRB-2-WU81-350B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 350 bar and is a gage device. It can withstand a maximum overload pressure of 420 bar. The sensor's operating temperature range is between -40°C and 150°C. It has a maximum supply voltage of 32V and a maximum supply current of 10mA. The device is designed for use with a G 1/4A port and features electrical termination via a connector. It can measure pressure in both gas and liquid media, with an output voltage range of 0.1 to 5V and a maximum output current of 10mA. The typical operating supply voltage is 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 420bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |