The EPRB-2-XR62-1.5KP-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 1500psi and can withstand a maximum overload pressure of 3000psi. It is a sealed gage device with a 3/8-24 UNF port size and is terminated with a connector. The sensor has a typical operating supply voltage of 5V and a maximum supply current of 10mA. It is designed to operate within a temperature range of -40 to 150°C and can measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |