The EPRB-2-XR62-10B-/CM1/ATR pressure sensor from TE Connectivity operates over a pressure range of 0 to 10 bar and is sealed gage type. It has a maximum overload pressure of 20 bar and a temperature range of -40 to 150 degrees Celsius. The device has a maximum supply current of 10 mA and a typical operating supply voltage of 5 V. It features a 3/8-24 UNF port size and a 4-pin connector electrical termination. The sensor can operate in both gas and liquid media and has a maximum output current of 10 mA with an output voltage range of 0 to 5 V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |