The TE Connectivity EPRB-2-XR62-20B-/CM1/ATR is a sealed gage pressure sensor with a maximum operating temperature range of -40 to 150 degrees Celsius. It operates over a pressure range of 0 to 20 bar and can withstand a maximum overload pressure of 40 bar. The device has a typical operating supply voltage of 5V and a maximum supply current of 10mA. It features a 3/8-24 UNF port size and a connector electrical termination. The sensor is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |